PL082X-61-2.5 | |
---|---|
DigiKey Part Number | 3936-PL082X-61-2.5-ND |
Manufacturer | Amphenol Technical Products International |
Manufacturer Product Number | PL082X-61-2.5 |
Description | 4,0MM POWERLOK 2 WAY RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.40000 | ¥145.40 |
10 | ¥126.01200 | ¥1,260.12 |