PL082U-61-10-2 | |
---|---|
DigiKey Part Number | 3936-PL082U-61-10-2-ND |
Manufacturer | Amphenol Technical Products International |
Manufacturer Product Number | PL082U-61-10-2 |
Description | POWERLOK 4.0MM G2 2POS RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥117.53810 | ¥11,753.81 |