SF9421-6001 | |
---|---|
DigiKey Part Number | SF9421-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF9421-6001 |
Description | CONN PIN CONTACT BMA GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold BMA |
Datasheet | Datasheet |
EDA/CAD Models | SF9421-6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-402 (.141" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | BMA | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.35000 | ¥508.35 |
10 | ¥466.44800 | ¥4,664.48 |
25 | ¥448.50800 | ¥11,212.70 |
50 | ¥433.55820 | ¥21,677.91 |
100 | ¥409.63810 | ¥40,963.81 |