SF9311-60147 | |
---|---|
DigiKey Part Number | 1678-SF9311-60147-ND |
Manufacturer | |
Manufacturer Product Number | SF9311-60147 |
Description | SMPM MOTHERBOARD VITA 67.3 CONNE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 14 Positions | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,318.67000 | ¥8,318.67 |
10 | ¥7,630.20900 | ¥76,302.09 |