SF2950-6081 | |
---|---|
DigiKey Part Number | SF2950-6081-ND |
Manufacturer | |
Manufacturer Product Number | SF2950-6081 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF2950-6081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.69000 | ¥131.69 |
10 | ¥116.74300 | ¥1,167.43 |
25 | ¥112.25120 | ¥2,806.28 |
40 | ¥107.76200 | ¥4,310.48 |
80 | ¥101.77488 | ¥8,141.99 |
250 | ¥92.79476 | ¥23,198.69 |
500 | ¥86.80784 | ¥43,403.92 |
1,000 | ¥79.62386 | ¥79,623.86 |