SF0915-6200-07 | |
---|---|
DigiKey Part Number | SF0915-6200-07-ND |
Manufacturer | |
Manufacturer Product Number | SF0915-6200-07 |
Description | RF ATTENUATOR 7DB 50OHM SMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0915-6200-07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,593.78240 | ¥39,844.56 |