M3933/25-88N | |
---|---|
DigiKey Part Number | SVM3933/25-88N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-88N |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,379.74000 | ¥1,379.74 |
10 | ¥1,278.55400 | ¥12,785.54 |
25 | ¥1,232.56080 | ¥30,814.02 |
50 | ¥1,223.36100 | ¥61,168.05 |