9311-60035 | |
---|---|
DigiKey Part Number | 9311-60035-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60035 |
Description | CONN SMP PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 9311-60035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥907.09160 | ¥22,677.29 |