8012-4006 | |
---|---|
DigiKey Part Number | 8012-4006-ND |
Manufacturer | |
Manufacturer Product Number | 8012-4006 |
Description | CONN TERMINATOR JACK SMP 50 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMP | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,225.67120 | ¥30,641.78 |