7032-7242 | |
---|---|
DigiKey Part Number | 7032-7242-ND |
Manufacturer | |
Manufacturer Product Number | 7032-7242 |
Description | CBL ASSY SMA-SMPM JACK-PLUG 24" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7032-7242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.03000 | ¥1,511.03 |
10 | ¥1,386.56000 | ¥13,865.60 |
25 | ¥1,333.22600 | ¥33,330.65 |
50 | ¥1,288.78540 | ¥64,439.27 |