MGA-30-A-9V-R | |
---|---|
DigiKey Part Number | 734-1159-ND |
Manufacturer | |
Manufacturer Product Number | MGA-30-A-9V-R |
Description | SENSOR DIGITAL GAUGE 30PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±1% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥761.21000 | ¥761.21 |
10 | ¥634.33100 | ¥6,343.31 |
25 | ¥613.18720 | ¥15,329.68 |
100 | ¥592.04180 | ¥59,204.18 |