MG1-5000-A-9V-R | |
---|---|
DigiKey Part Number | 734-1158-ND |
Manufacturer | |
Manufacturer Product Number | MG1-5000-A-9V-R |
Description | SENSOR DIGITAL GAUGE 5000PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±1% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15000PSI (103421.36kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.03000 | ¥995.03 |
10 | ¥901.74900 | ¥9,017.49 |
25 | ¥870.64960 | ¥21,766.24 |