USBFTV71ZN | |
---|---|
DigiKey Part Number | APC1860-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV71ZN |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥798.24000 | ¥798.24 |
10 | ¥732.52800 | ¥7,325.28 |
25 | ¥704.35520 | ¥17,608.88 |
50 | ¥680.87680 | ¥34,043.84 |
100 | ¥643.31130 | ¥64,331.13 |