USBFTV2SA2N03OPEN | |
---|---|
DigiKey Part Number | USBFTV2SA2N03OPEN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV2SA2N03OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,403.14000 | ¥1,403.14 |
10 | ¥1,287.58500 | ¥12,875.85 |
30 | ¥1,238.06300 | ¥37,141.89 |
50 | ¥1,196.79580 | ¥59,839.79 |