USBAPSCC21 | |
---|---|
DigiKey Part Number | APC1891-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBAPSCC21 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.85000 | ¥247.85 |
10 | ¥217.06800 | ¥2,170.68 |
30 | ¥207.68700 | ¥6,230.61 |
50 | ¥200.98860 | ¥10,049.43 |
100 | ¥194.28870 | ¥19,428.87 |
250 | ¥183.56956 | ¥45,892.39 |