USB3FTV6A10NCROS | |
---|---|
DigiKey Part Number | APC1677-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3FTV6A10NCROS |
Description | CBL A PLUG-A PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,851.72000 | ¥1,851.72 |
10 | ¥1,715.95600 | ¥17,159.56 |
30 | ¥1,654.22900 | ¥49,626.87 |
50 | ¥1,641.88380 | ¥82,094.19 |