RJFTVC7NF057 | |
---|---|
DigiKey Part Number | 623-RJFTVC7NF057-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC7NF057 |
Description | RJFTV REDUCED FLANGE JAM NUT CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | IP68 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.08000 | ¥620.08 |
10 | ¥568.99500 | ¥5,689.95 |
25 | ¥547.11440 | ¥13,677.86 |
50 | ¥528.87760 | ¥26,443.88 |
100 | ¥499.69810 | ¥49,969.81 |