RJFTV72G03100BTX | |
---|---|
DigiKey Part Number | RJFTV72G03100BTX-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV72G03100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.28000 | ¥873.28 |
10 | ¥801.34300 | ¥8,013.43 |
25 | ¥770.52640 | ¥19,263.16 |
50 | ¥744.84100 | ¥37,242.05 |
100 | ¥703.74610 | ¥70,374.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/223/RJFTV72G05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/370/223/RJFTV72G05100BTX_tmb.jpg)