RJFTV62A1ZN | |
---|---|
DigiKey Part Number | APC1843-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV62A1ZN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,052.41000 | ¥1,052.41 |
10 | ¥965.75200 | ¥9,657.52 |
25 | ¥928.61080 | ¥23,215.27 |
50 | ¥897.65680 | ¥44,882.84 |