RJF5442203100BTX | |
---|---|
DigiKey Part Number | APC1006-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF5442203100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Push Pull Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.42000 | ¥498.42 |
10 | ¥457.39300 | ¥4,573.93 |
25 | ¥439.80240 | ¥10,995.06 |
50 | ¥425.14300 | ¥21,257.15 |
100 | ¥401.68600 | ¥40,168.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/838/634/RJF54422%20BTX%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/838/634/RJF54422%20BTX%20SERIES_tmb.jpg)