KIT38081 | |
---|---|
DigiKey Part Number | APC1568-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | KIT38081 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.126" (54.00mm) | |
Color | Olive | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Aluminum | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,271.62000 | ¥1,271.62 |
10 | ¥1,178.39400 | ¥11,783.94 |
25 | ¥1,136.00360 | ¥28,400.09 |
50 | ¥1,127.52640 | ¥56,376.32 |