HDMIFTV2ANF459 | |
---|---|
DigiKey Part Number | 623-HDMIFTV2ANF459-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | HDMIFTV2ANF459 |
Description | HDMIFTV SQ FLG RECEPT, A CODE, N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,732.19000 | ¥1,732.19 |
10 | ¥1,605.18900 | ¥16,051.89 |
25 | ¥1,547.44960 | ¥38,686.24 |
50 | ¥1,535.90180 | ¥76,795.09 |