54402BE | |
---|---|
DigiKey Part Number | APC1000-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | 54402BE |
Description | CONN CAP FOR RJF 544 SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF 544 Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF 544 Series Receptacle | |
Features | IP67, Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.91000 | ¥391.91 |
10 | ¥359.64400 | ¥3,596.44 |
25 | ¥345.80920 | ¥8,645.23 |
50 | ¥334.28320 | ¥16,714.16 |
100 | ¥315.83970 | ¥31,583.97 |