VN0203600031C | |
---|---|
DigiKey Part Number | 889-1757-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0203600031C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.39000 | ¥183.90 |
25 | ¥17.41800 | ¥435.45 |
50 | ¥17.01240 | ¥850.62 |
200 | ¥16.20205 | ¥3,240.41 |
400 | ¥14.26228 | ¥5,704.91 |