VN0202500311C | |
---|---|
DigiKey Part Number | 889-1753-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0202500311C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.64200 | ¥116.42 |
25 | ¥11.14880 | ¥278.72 |
50 | ¥10.89940 | ¥544.97 |
100 | ¥10.40510 | ¥1,040.51 |
300 | ¥9.41390 | ¥2,824.17 |
600 | ¥8.72292 | ¥5,233.75 |