VN0201600408X | |
---|---|
DigiKey Part Number | VN0201600408X-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600408X |
Description | CONTACT LWL SKT 14-26AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 14-26 AWG | |
Material | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥170.94500 | ¥1,709.45 |