VN0104000131C | |
---|---|
DigiKey Part Number | VN0104000131C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0104000131C |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.87280 | ¥321.82 |
50 | ¥12.58720 | ¥629.36 |
100 | ¥12.01500 | ¥1,201.50 |
300 | ¥10.87060 | ¥3,261.18 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.58212 | ¥8,582.12 |
2,500 | ¥8.00998 | ¥20,024.95 |