TB 0200 146 | |
---|---|
DigiKey Part Number | TB0200146-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TB 0200 146 |
Description | TOOL HAND CRIMPER 8-16AWG SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,765.15000 | ¥17,765.15 |
5 | ¥17,130.73000 | ¥85,653.65 |