TA 0000 180 | |
---|---|
DigiKey Part Number | TA0000180-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0000 180 |
Description | TOOL HAND CRIMPING DIES |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Cable Lugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Cable Lugs | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,941.15000 | ¥1,941.15 |