TA 0000 124 | |
---|---|
DigiKey Part Number | TA0000124-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0000 124 |
Description | TOOL HAND CRIMP-SET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 10-12 AWG | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,462.71000 | ¥3,462.71 |
5 | ¥3,347.31800 | ¥16,736.59 |
10 | ¥3,231.89800 | ¥32,318.98 |
25 | ¥3,116.47680 | ¥77,911.92 |