T3506009U | |
---|---|
DigiKey Part Number | 361-1280-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3506009U |
Description | CONN RCPT MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥85.21000 | ¥852.10 |
25 | ¥81.93400 | ¥2,048.35 |
50 | ¥78.65640 | ¥3,932.82 |
100 | ¥74.28720 | ¥7,428.72 |
300 | ¥67.73253 | ¥20,319.76 |
500 | ¥63.36262 | ¥31,681.31 |
1,000 | ¥58.11877 | ¥58,118.77 |