T2890 | |
---|---|
DigiKey Part Number | 889-T2890-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | T2890 |
Description | AX SERIES HAND OPERATED TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Termination Tool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Termination Tool | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,600.20000 | ¥1,600.20 |