T 3506 400 | |
---|---|
DigiKey Part Number | T3506400-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3506 400 |
Description | CONN RCPT MALE 8POS SILVER SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.90000 | ¥100.90 |
10 | ¥89.41300 | ¥894.13 |
25 | ¥85.97640 | ¥2,149.41 |
50 | ¥82.53800 | ¥4,126.90 |
105 | ¥77.95248 | ¥8,185.01 |
315 | ¥71.07397 | ¥22,388.30 |
525 | ¥66.48863 | ¥34,906.53 |
1,050 | ¥60.98610 | ¥64,035.40 |