T 3102 0037 X | |
---|---|
DigiKey Part Number | T31020037X-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3102 0037 X |
Description | CONN BACKSHELL PG9 BLACK 10PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG9 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 4 pcs - 1 Backshell, 1 Cable Nut, 1 Gasket, 1 Washer | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | C 16-1 Series Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥26.39800 | ¥659.95 |