SC000460 | |
---|---|
DigiKey Part Number | 889-2909-ND |
Manufacturer | |
Manufacturer Product Number | SC000460 |
Description | CONTACT SOCKET 22-26AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 0.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 0.6mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09970 | ¥1,009.97 |
250 | ¥9.13784 | ¥2,284.46 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥7.21396 | ¥7,213.96 |
2,500 | ¥6.73302 | ¥16,832.55 |