SC000325 | |
---|---|
DigiKey Part Number | 889-SC000325-ND |
Manufacturer | |
Manufacturer Product Number | SC000325 |
Description | 1.5MM SOCKET CONTACT, 22-18AWG, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.81512 | ¥15,630.24 |