RTS718N8P03 | |
---|---|
DigiKey Part Number | 889-2613-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N8P03 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS718N8P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.96000 | ¥94.96 |
10 | ¥84.14600 | ¥841.46 |
25 | ¥80.90920 | ¥2,022.73 |
50 | ¥77.67220 | ¥3,883.61 |
200 | ¥75.97105 | ¥15,194.21 |