RTS6BS18N23P03 | |
---|---|
DigiKey Part Number | 889-2609-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N23P03 |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N23P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥86.91900 | ¥869.19 |
25 | ¥83.57720 | ¥2,089.43 |
50 | ¥80.23580 | ¥4,011.79 |
100 | ¥78.47800 | ¥7,847.80 |