RTS12CCRY | |
---|---|
DigiKey Part Number | 889-3112-ND |
Manufacturer | |
Manufacturer Product Number | RTS12CCRY |
Description | CODING COLOR RING, YELLOW, SIZE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | ecomate® Aquarius™ Series Connectors | |
Shell Size - Insert | 12 | |
Material | Thermoplastic | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.25360 | ¥131.34 |
50 | ¥4.94600 | ¥247.30 |
100 | ¥4.73940 | ¥473.94 |
300 | ¥4.32740 | ¥1,298.22 |
500 | ¥4.12138 | ¥2,060.69 |
1,000 | ¥3.40015 | ¥3,400.15 |
2,500 | ¥3.09104 | ¥7,727.60 |