RT616DCG | |
---|---|
DigiKey Part Number | 889-RT616DCG-ND |
Manufacturer | |
Manufacturer Product Number | RT616DCG |
Description | PLUG DUST CAP WITH CHAIN SHELL S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug Connectors | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.93000 | ¥139.93 |
10 | ¥121.26100 | ¥1,212.61 |
100 | ¥99.94370 | ¥9,994.37 |