RT0L-12CG-NS2 | |
---|---|
DigiKey Part Number | 889-RT0L-12CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-12CG-NS2 |
Description | CABLE GRP 6-10.5MM 11/16-24 ZINC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 11/16-24 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | 11/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.64000 | ¥136.64 |
10 | ¥121.07400 | ¥1,210.74 |
25 | ¥116.41600 | ¥2,910.40 |
50 | ¥111.75960 | ¥5,587.98 |
100 | ¥105.55110 | ¥10,555.11 |
300 | ¥96.23813 | ¥28,871.44 |
600 | ¥90.02935 | ¥54,017.61 |