RT062028SNH03 | |
---|---|
DigiKey Part Number | 889-RT062028SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT062028SNH03 |
Description | PLUG, FEMALE WITH SILICONE SEAL, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT062028SNH03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥176.70460 | ¥8,835.23 |