RT020DCG | |
---|---|
DigiKey Part Number | 889-RT020DCG-ND |
Manufacturer | |
Manufacturer Product Number | RT020DCG |
Description | RECEPTACLE DUST CAP WITH CHAIN S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.25000 | ¥135.25 |
10 | ¥119.88400 | ¥1,198.84 |
100 | ¥104.51140 | ¥10,451.14 |
1,000 | ¥81.76496 | ¥81,764.96 |