RT001823SNHEC03 | |
---|---|
DigiKey Part Number | 889-RT001823SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT001823SNHEC03 |
Description | RECEPTACLE, SQUARE FLANGE, 23 PO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.71000 | ¥168.71 |
10 | ¥147.76000 | ¥1,477.60 |
25 | ¥141.37600 | ¥3,534.40 |
50 | ¥136.81640 | ¥6,840.82 |
100 | ¥132.25580 | ¥13,225.58 |
250 | ¥124.95912 | ¥31,239.78 |
500 | ¥121.31054 | ¥60,655.27 |