RT00144SNH | |
---|---|
DigiKey Part Number | 889-1659-ND |
Manufacturer | |
Manufacturer Product Number | RT00144SNH |
Description | CONN RCPT HSNG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00144SNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.09000 | ¥110.09 |
10 | ¥97.60700 | ¥976.07 |
25 | ¥93.85280 | ¥2,346.32 |
50 | ¥90.10040 | ¥4,505.02 |
100 | ¥85.09420 | ¥8,509.42 |
300 | ¥77.58597 | ¥23,275.79 |
500 | ¥72.58046 | ¥36,290.23 |
1,000 | ¥66.57377 | ¥66,573.77 |