N02 080 0003 1 | |
---|---|
DigiKey Part Number | 889-N0208000031-ND |
Manufacturer | |
Manufacturer Product Number | N02 080 0003 1 |
Description | SINGLE TURNED CRIMP CONTACT |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | - | |
Base Product Number |