MC4FSR-C18.5 | |
---|---|
DigiKey Part Number | 889-1137-ND |
Manufacturer | |
Manufacturer Product Number | MC4FSR-C18.5 |
Description | CONN BOOT BLACK 18.5MM DIAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | C Series | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Strain Relief, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥129.60440 | ¥12,960.44 |