MB6CG-S3 | |
---|---|
DigiKey Part Number | MB6CG-S3-ND |
Manufacturer | |
Manufacturer Product Number | MB6CG-S3 |
Description | CABLE GRIP 14.5-16.99MM ZINC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.571" (14.50mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.945" (24.0mm) | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.59000 | ¥118.59 |
10 | ¥105.09900 | ¥1,050.99 |
25 | ¥101.05880 | ¥2,526.47 |
50 | ¥97.01800 | ¥4,850.90 |
200 | ¥91.62785 | ¥18,325.57 |
400 | ¥83.54285 | ¥33,417.14 |
600 | ¥78.15302 | ¥46,891.81 |
1,000 | ¥71.68527 | ¥71,685.27 |