MA3CG-S2 | |
---|---|
DigiKey Part Number | 889-1102-ND |
Manufacturer | |
Manufacturer Product Number | MA3CG-S2 |
Description | CABLE GRIP 7.5-11MM ZINC |
Customer Reference | |
Detailed Description | Cable Grip Zinc Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.295" (7.50mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.910" (23.1mm) | |
Material | Zinc | |
Includes | Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |