HN0101600032 | |
---|---|
DigiKey Part Number | 889-HN0101600032TR-ND - Tape & Reel (TR) 889-HN0101600032CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0101600032 |
Description | CONN PIN 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-26 AWG Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.84700 | ¥118.47 |
25 | ¥11.36240 | ¥284.06 |
50 | ¥11.11940 | ¥555.97 |
100 | ¥10.63660 | ¥1,063.66 |
250 | ¥9.66952 | ¥2,417.38 |
500 | ¥8.70256 | ¥4,351.28 |
1,000 | ¥7.73561 | ¥7,735.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85077 | ¥9,701.54 |
4,000 | ¥4.68907 | ¥18,756.28 |
6,000 | ¥4.52738 | ¥27,164.28 |
10,000 | ¥4.30101 | ¥43,010.10 |
14,000 | ¥4.20399 | ¥58,855.86 |